International Rectifier IRG4PSC71KIGBTSUPER-247 technical specifications.
| Type | IRG 4 PSC 71 K |
| Specification | N channel |
| IC | 60 A |
| Manuf. Code | IR |
| Casing | Super 247 |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PSC71KIGBTSUPER-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.