
International Rectifier IRG4RC10SDTRL technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Power Dissipation | 38W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4RC10SDTRL to view detailed technical specifications.
No datasheet is available for this part.
