
The IRG4RC10UDPBF is a 600V surface mount power Darlington transistor with a maximum collector current of 8.5A and a maximum power dissipation of 38W. It has a reverse recovery time of 28ns and a turn-off delay time of 87ns. The transistor is packaged in a DPAK package and is lead free. It operates over a temperature range of -55°C to 150°C.
International Rectifier IRG4RC10UDPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 8.5A |
| Height | 2.39mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Collector Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10UDPBF to view detailed technical specifications.
No datasheet is available for this part.
