The IRG4RC10UDTRLP is a surface mount power transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 8.5A. It is packaged in a TO-252-3 package and is suitable for operating temperatures between -55°C and 150°C. The device is RoHS compliant and has a maximum power dissipation of 38W.
International Rectifier IRG4RC10UDTRLP technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10UDTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.