The IRG4RC10UTRLPBF is a power transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 8.5A. It is packaged in a DPAK case and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
International Rectifier IRG4RC10UTRLPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 8.5A |
| Input Type | STANDARD |
| Max Collector Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10UTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.