
The IRG4RC20FTRPBF is a surface mount NPN transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 22A. It has a maximum power dissipation of 66W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-252-3 package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
International Rectifier IRG4RC20FTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 194ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC20FTRPBF to view detailed technical specifications.
No datasheet is available for this part.
