
The IRG6IC30UPBF is a power transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 25A. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The transistor operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 37W. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRG6IC30UPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.92V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.88V |
| Input Type | STANDARD |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRG6IC30UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
