International Rectifier IRG6S320UTRLPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.65V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 330V |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG6S320UTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.