International Rectifier IRG7IA13UPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Saturation Voltage | 1.52V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.52V |
| Height | 16.12mm |
| Input Type | STANDARD |
| Length | 10.63mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7IA13UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.