International Rectifier IRG7IA19U-110P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Saturation Voltage | 1.52V |
| Collector-emitter Voltage-Max | 360V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7IA19U-110P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.