
International Rectifier IRG7PH42UD1-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 85A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PH42UD1-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
