International Rectifier IRG7PH46U-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.7V |
| Max Collector Current | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 469W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG7PH46U-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.