International Rectifier IRG7S313UPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 2.14V |
| Height | 9.65mm |
| Input Type | STANDARD |
| Length | 10.67mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7S313UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.