International Rectifier IRG7SC28UPBF technical specifications.
| Max Collector Current | 60A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7SC28UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.