
The IRGB30B60KPBF is a power transistor from International Rectifier with a collector-emitter breakdown voltage of 600V and a maximum collector current of 78A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The transistor operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 370W. It is compliant with RoHS regulations and is available in a lead-free package.
International Rectifier IRGB30B60KPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.35V |
| Current Rating | 78A |
| Height | 16.51mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 78A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB30B60KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.