
The IRGB4061DPBF is a 600V power transistor from International Rectifier, packaged in a TO-220AB case for through-hole mounting. It can handle up to 36A of collector current and 206W of power dissipation. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The transistor features a collector-emitter breakdown voltage of 600V and a saturation voltage of 1.95V.
International Rectifier IRGB4061DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.95V |
| Height | 9.02mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 36A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 206W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 206W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4061DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
