International Rectifier IRGB4607DPBF technical specifications.
| Package/Case | TO-220AB |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Collector Current | 11A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 58W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGB4607DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
