
International Rectifier IRGIB6B60KDPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 13A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 11A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGIB6B60KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
