
International Rectifier IRGP4055DPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 110A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 110A |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 27ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4055DPBF to view detailed technical specifications.
No datasheet is available for this part.