The IRGP4072DPBF is a power darlington transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 70A. It features a TO-247-3 package and is designed for through hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 180W. It is RoHS compliant and available in a 25-piece rail/tube packaging.
International Rectifier IRGP4072DPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 180W |
| Reverse Recovery Time | 122ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4072DPBF to view detailed technical specifications.
No datasheet is available for this part.