
International Rectifier IRGP4266PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 21.1mm |
| Input Type | STANDARD |
| Length | 16.13mm |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4266PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
