IGBT, SINGLE, 1.55V, 32A, TO-247AD; DC Collector Current:32A; Collector Emitter Saturation Voltage Vce(on):1.55V; Power Dissipation Pd:140W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175 C
MountingThrough Hole
Quick Jump:
Technical Specifications
International Rectifier IRGP4620D-EPBF technical specifications.
General
Collector Emitter Breakdown Voltage
600V
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage (VCEO)
600V
Element Configuration
Single
Max Collector Current
32A
Max Operating Temperature
175°C
Min Operating Temperature
-40°C
Max Power Dissipation
140W
Mount
Through Hole
Reach SVHC Compliant
Yes
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
International Rectifier IRGP4620D-EPBF Datasheet
Download the complete datasheet for International Rectifier IRGP4620D-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.