The IRGP4650D-EPBF is a power transistor with a collector emitter voltage rating of 600V and a maximum collector current of 76A. It is packaged in a TO-247AD case and is designed for through hole mounting. The device has a maximum power dissipation of 268W and is RoHS compliant. Operating temperature range is -55°C to 175°C.
International Rectifier IRGP4650D-EPBF technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Collector Current | 76A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 268W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4650D-EPBF to view detailed technical specifications.
No datasheet is available for this part.