International Rectifier IRGP6660DPBF technical specifications.
| Package/Case | TO-247AC |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Collector Current | 95A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGP6660DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.