International Rectifier IRGR2B60KDPBF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.25V |
| Input Type | STANDARD |
| Max Collector Current | 6.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 68ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGR2B60KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.