
International Rectifier IRGR3B60KD2TRRP technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Collector Current | 7.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 77ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGR3B60KD2TRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.