The IRGR4045DTRLPBF is a 600V NPN transistor with a maximum collector current of 12A. It features a TO-252-3 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 77W. It is compliant with RoHS regulations.
International Rectifier IRGR4045DTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGR4045DTRLPBF to view detailed technical specifications.
No datasheet is available for this part.