International Rectifier IRGS14C40LTRLP technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Voltage (VCEO) | 370V |
| Collector-emitter Voltage-Max | 1.75V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 430V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 8.3us |
| Turn-On Delay Time | 1.35us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS14C40LTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.