International Rectifier IRGS4607DTRRPBF technical specifications.
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 7A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.009185oz |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGS4607DTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.