International Rectifier IRGS4620DTRLPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Saturation Voltage | 1.97V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS4620DTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.