
International Rectifier IRGS4B60KPBF technical specifications.
| Package/Case | TO-263 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS4B60KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
