
International Rectifier IRGSL14C40LPBF technical specifications.
| Package/Case | TO-262 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 370V |
| Collector-emitter Voltage-Max | 1.75V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGSL14C40LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.