International Rectifier IRHLUC7930Z4 technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 650mA |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHLUC7930Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.