International Rectifier IRKE196/12 technical specifications.
| Current Rating | 195A |
| Lead Free | Contains Lead |
| Output Current | 195A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRKE196/12 to view detailed technical specifications.
No datasheet is available for this part.