International Rectifier IRKH162-12 technical specifications.
| Current Rating | 160A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 1.2kV |
| RoHS | Unconfirmed |
Download the complete datasheet for International Rectifier IRKH162-12 to view detailed technical specifications.
No datasheet is available for this part.