
The IRL1004PBF is a 130A 40V power MOSFET packaged in a TO-220AB with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200W and a drain-source on resistance of 6.5mΩ. The device is lead-free and RoHS compliant, with a threshold voltage of 1V and turn-on and turn-off delay times of 16ns and 25ns, respectively. It is suitable for high-current applications and can handle a continuous drain current of 130A.
International Rectifier IRL1004PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 130A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 6.5mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 5.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1004PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
