
The IRL1004SPBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 130A and a drain to source breakdown voltage of 40V. The device has a maximum power dissipation of 3.8W and is packaged in a D2PAK. It is RoHS compliant and lead free.
International Rectifier IRL1004SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 130A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 6.5MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 5.33nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 40V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1004SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
