
International Rectifier IRL1404SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.703mm |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 40V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1404SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
