
International Rectifier IRL1404ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.1MR |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 5.08nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1404ZSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
