
International Rectifier IRL2203NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 116A |
| Current Rating | 116A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 3.29nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 180W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2203NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
