International Rectifier IRL2910TRPBF technical specifications.
| Continuous Drain Current (ID) | 55A |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2910TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.