International Rectifier IRL3302STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 23mR |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3302STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.