
International Rectifier IRL3705NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 12mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
