
International Rectifier IRL3705NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 10MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| On-State Resistance | 10mR |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
