
International Rectifier IRL3705NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 10MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Nominal Vgs | 16V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
