
The IRL3714ZPBF is a TO-220AB packaged N-channel power MOSFET from International Rectifier. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The device features a maximum power dissipation of 35W and a continuous drain current of 36A. It also has a drain to source breakdown voltage of 20V and a gate to source voltage of 20V. The IRL3714ZPBF is suitable for high-power applications requiring a high level of reliability and performance.
International Rectifier IRL3714ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
