
International Rectifier IRL3715ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3715ZLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
