
International Rectifier IRL3716HR technical specifications.
| Continuous Drain Current (ID) | 180A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRL3716HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
