International Rectifier IRL6297SDTRPBF technical specifications.
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.245nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL6297SDTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.