
This N-CHANNEL power MOSFET features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.1A and a drain to source breakdown voltage of 30V. The device is packaged in a SOIC case and is surface mountable. It is also RoHS compliant and has a maximum power dissipation of 2W.
International Rectifier IRL6372PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 17.9MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 5.9ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL6372PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
